Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC1350F128RGZT

IC RF TXRX+MCU BLUETOOTH 48VFQFN IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad
$ 6.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1350F128RGZT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments CC1350F128RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.755
$ 4.785
Stock
141,466
223,237
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
48 MHz
-
Data Rate
1 Mbps
-
Interface
-
-
Current - Receiving
5.4 mA
-
Current - Transmitting
22 mA
-
Sensitivity (dBm)
-
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.8 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCC1310F128RGZT
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Texas InstrumentsCC2650F128RGZT
IC RF TXRX+MCU 802.15.4/BT 48QFN / wireless MCU targeting Bluetooth, ZigBee remote control applications
Texas InstrumentsCC2630F128RGZT
IC RF TXRX+MCU 802.15.4 48-VFQFN / SimpleLink 6LoWPAN, ZigBee® Wireless MCU
IC RF TXRX+MCU 802.15.4 48VFQFN IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments CC1350F128RGZT provided by its distributors.

IC RF TXRX+MCU BLUETOOTH 48VFQFN IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad
MCU 32-Bit CC1350 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin VQFN T/R
MCU, 32BIT, CORTEX-M0/M3, 48MHZ, VQFN-48; Gamme de produit: SimpleLink Family CC135x Series Microcontrollers; Architecture: ARM Cortex-M0, ARM Cortex-M3; Nombre de bits: 32 bits; Vitesse de processeur: 48MHz; Taille de mémoi
Mcu, 32Bit, Cortex-M0/M3, 48Mhz, Vqfn-48; Product Range:Simplelink Family Cc135X Series Microcontrollers; Architecture:Arm Cortex-M0, Arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:128Kb; Ram Memory Size:28Kb;rohs Compliant: Yes |TEXAS INSTRUMENTS CC1350F128RGZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1350F128RGZT .