Texas Instruments CC1121RHBT

High performance low power Sub-1 GHz wireless transceiver 32-VQFN -40 to 85
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1121RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
Datasheet33 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

TME

Arrow.cn

Inventory History

3 month trend:
-95.63%

CAD Models

Download Texas Instruments CC1121RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 2.78
Stock
280,209
421,729
Authorized Distributors
1
0
Case/Package
VQFN
VQFN
Number of Pins
32
32
Frequency
960 MHz
960 MHz
Data Rate
200 kbps
200 kbps
Interface
SPI
SPI
Current - Receiving
23 mA
23 mA
Current - Transmitting
54 mA
54 mA
Sensitivity (dBm)
-117 dBm
-120 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC1120RHBT
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Texas InstrumentsCC1120RHBR
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Texas InstrumentsCC1125RHBT
Ultra-high performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
RF Microcontrollers - MCU Embedded MuC incl RF Tx for 868 MHz

Descriptions

Descriptions of Texas Instruments CC1121RHBT provided by its distributors.

High performance low power Sub-1 GHz wireless transceiver 32-VQFN -40 to 85
RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R
QFN-32-EP(5x5) RF Transceiver ICs ROHS
16dBm 26mA~54mA General ISM < 1GHz 17mA~23mA 1 1 2FSK,2GFSK,4FSK,4GFSK,MSK,OOK 164MHz,274MHz,410MHz,820MHz 3.6V 192MHz,320MHz,480MHz,960MHz 200Kbps SPI 45mA 120dBm 2V QFN SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1121RHBT .