Texas Instruments CC1021RSST

IC RF TXRX ISM / CC1021 Single Chip Low Power RF Transceiver for Narrowband Systems
$ 10.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1021RSST.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC1021RSST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.199
$ 4.534
$ 4.534
Stock
91,749
336,845
336,845
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
960 MHz
960 MHz
960 MHz
Data Rate
-
-
-
Interface
SPI, UART
SPI, UART
SPI, UART
Current - Receiving
19.9 mA
19.9 mA
19.9 mA
Current - Transmitting
27.1 mA
27.1 mA
27.1 mA
Sensitivity (dBm)
-109 dBm
-109 dBm
-109 dBm
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC1020RSSR
RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP T/R
Texas InstrumentsCC1020RSST
RF/Microwave Transceiver SOC, 402MHz Min, 470MHz Max, 1TX, 1RX, 153.6Kbps, 0.45Kbps
Texas InstrumentsCC1120RHBR
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
Embedded microC incl RF Tx for 868 MHz

Descriptions

Descriptions of Texas Instruments CC1021RSST provided by its distributors.

IC RF TXRX ISM / CC1021 Single Chip Low Power RF Transceiver for Narrowband Systems
RF Transceiver GFSK/FSK/OOK 3V 32-Pin QFN T/R
Multichannel FSK/OOK CMOS wireless transceiver for Narrowband app w/Ch Spacings of 50 kHz or Higher 32-QFN -40 to 85
5dBm 12.3mA~27.1mA General ISM < 1GHz 19.9mA FSK/GFSK/OOK 402MHz,804MHz 3.6V 470MHz,960MHz 153.6Kbps SPI,UART 109dBm 2.3V QFN SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.