Texas Instruments CC1020RSST

RF/Microwave Transceiver SOC, 402MHz Min, 470MHz Max, 1TX, 1RX, 153.6Kbps, 0.45Kbps
$ 10.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1020RSST.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet95 pages11 years ago
Technical Drawing2 pages13 years ago

Augswan

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments CC1020RSST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.91
$ 7.237
$ 7.237
Stock
250,791
361,288
361,288
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
960 MHz
-
-
Data Rate
-
153.6 kbps
153.6 kbps
Interface
SPI, UART
SPI, UART
SPI, UART
Current - Receiving
19.9 mA
19.9 mA
19.9 mA
Current - Transmitting
27.1 mA
27.1 mA
27.1 mA
Sensitivity (dBm)
-118 dBm
-118 dBm
-118 dBm
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1020RSST.

Related Parts

Texas InstrumentsCC1120RHBR
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Texas InstrumentsCC1121RHBT
High performance low power Sub-1 GHz wireless transceiver 32-VQFN -40 to 85
Texas InstrumentsCC1120RHBT
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
Embedded microC incl RF Tx for 868 MHz

Descriptions

Descriptions of Texas Instruments CC1020RSST provided by its distributors.

RF/Microwave Transceiver SOC, 402MHz Min, 470MHz Max, 1TX, 1RX, 153.6Kbps, 0.45Kbps
RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP T/R
Single-chip FSK/OOK CMOS wireless transceiver for Narrowband apps in 402-470 and 804-940 MHz range 32-QFN -40 to 85
Transceiver, 10dBm, 12.3mA~27.1mA, General ISM <1GHz, 19.9mA, FSK/GFSK/OOK, 402MHz/804MHz, 3.6V, 470MHz/960MHz, 153.6Kbps, SPI/UART, -118dBm, 2.3V, QFN, SMD, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.