Texas Instruments CALVC164245MDGGREP

16-Bit 3-State Level Shifter Transceiver, 300Mbps, 2.3-5.5V, TSSOP
$ 5.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CALVC164245MDGGREP.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-5.54%

CAD Models

Download Texas Instruments CALVC164245MDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.128
$ 4.883
$ 4.883
Stock
268,959
220,592
220,592
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
16
2
2
Propagation Delay
6.8 ns
5.8 ns
5.8 ns
Data Rate
300 Mbps
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsSN74ALVC164245DGGR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVC164245DGGT
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsCLVCH16T245MDGGREP
1.65V~5.5V 2 8 1.65V~5.5V TSSOP-48-6.1mm Translators / Level Shifters ROHS
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
74VCX Series 1.65-3.6 V 16 Bit 3-St Dual Supply Translating Transceiver-TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments CALVC164245MDGGREP provided by its distributors.

16-Bit 3-State Level Shifter Transceiver, 300Mbps, 2.3-5.5V, TSSOP
Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State 48-TSSOP -55 to 125
Voltage Level Translator 6.8ns@3.3V@5V Tri-State Non-Inverting 2-Ch 8-Bit 2.3V~3.6V 3V~5.5V 300Mbps Bidirectional TSSOP-48 SMD Adhesive Mount 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.