Nexperia 74ALVC164245DGG:11

74ALVC Series 5.5 V 3-State 16-Bit Dual Supply Translating Transceiver -TSSOP-48
$ 0.657
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC164245DGG:11.

IHS

Datasheet14 pages2 years ago

Newark

Nexperia

Upverter

Augswan

Inventory History

3 month trend:
-31.31%

CAD Models

Download Nexperia 74ALVC164245DGG:11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.657
$ 0.657
Stock
832,086
832,086
832,086
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverter, Level Shifter, Transceiver, Translator
Inverter, Level Shifter, Transceiver, Translator
Inverter, Level Shifter, Transceiver, Translator
Number of Channels
16
16
16
Propagation Delay
5.7 ns
5.7 ns
5.7 ns
Data Rate
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 nA
100 nA
100 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-15
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsGTL2000DGG,112
74GTL2000 Tube Auto-Direction Sensing Open Drain level shifter translator 1V~5.5V -40C~85C TA
NXP SemiconductorsGTL2000DGG,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 22-CH Bidirectional 48-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74ALVC164245DGG:11 provided by its distributors.

74ALVC Series 5.5 V 3-State 16-Bit Dual Supply Translating Transceiver -TSSOP-48
Bus Transceiver with Voltage Translation 2-CH 16-CH 3-ST 48-Pin TSSOP T/R
1.5V~5.5V 2 8 1.5V~3.6V TSSOP-48 Translators / Level Shifters ROHS
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
e4 74ALVC164245 Nickel/Palladium/Gold (Ni/Pd/Au) 74ALVC level shifter translator 3.3V 8mA -40C~125C TA
Voltage Level 4.3ns(Typ) @ 2.7V @ 4.5V to 5.5V , ECL 2 8 1.5V 3.6V,5.5V PECL 1.5V~5.5V 1.5V~3.6V TSSOP-48 1.2mm
Transceiver for bus; NEXPERIA; 74ALVC164245DGG:11; 5
Voltage Level Translator TSSOP48
RS APAC
IC TRNSLTR BIDIRECTIONAL 48TSSOP
IC TRNSCVR 3-ST DL 16BIT 48TSSOP
74AHCT SINGLE GATE, SMD, 74AHCT1G14,REEL
74ALVC164245 - 16-BIT DUAL SUPPL
Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74ALVC16245; IC Case / Package:TSSOP; No. of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic IC Family:74ALVC; Logic IC Base Number:7416245RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74ALVC164245DGG,11"
  • 74ALVC164245DGG 11
  • 74ALVC164245DGG 11.
  • 74ALVC164245DGG,11
  • 74ALVC164245DGG-11
  • 74ALVC164245DGG11
  • 74ALVC164245DGG:11.