Texas Instruments BUF634U

Op Amp Single GP ±18V/36V 8-Pin SOIC Tube / IC OPAMP BUFFER 180MHZ 8SOIC
$ 17.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF634U.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet3 pages27 years ago

Arrow Electronics

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-10.57%

CAD Models

Download Texas Instruments BUF634U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.08
$ 14.87
Stock
36,897,748
360,672
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.25 V
4.5 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
15 mA
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF634U.

Related Parts

Texas InstrumentsBUF634U/2K5
IC OPAMP BUFFER 180MHZ 8SOIC / Op Amp Single GP ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsOPA692ID
5V 12V 280MHz Fixed Gain Amplifier SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Texas InstrumentsOPA693ID
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Analog DevicesLT1818IS8#PBF
Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1815IS8#PBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
RenesasHA4600CB
Op Amp Single Buffer Amplifier ±5.5V 8-Pin SOIC N

Descriptions

Descriptions of Texas Instruments BUF634U provided by its distributors.

Op Amp Single GP ±18V/36V 8-Pin SOIC Tube / IC OPAMP BUFFER 180MHZ 8SOIC
250 MILLI AMP HIGH-SPEED BUFFER Buffer Amplifier, 1 Func, BIPolar, PDSO8
250-mA high-speed buffer - see BUF634A for upgraded version 8-SOIC -40 to 125
TEXAS INSTRUMENTS - BUF634U - AMP BUFFER HIGH SPEED, SOIC8, 634
Buffer Op Amp, 15mA, 2kV/μs, 4nV/rtHz@±15V, 80dB, Rail-to-Rail, 250mA, 1-Ch, 1-Ch, 4.5V, ±18V, 36V, 30mV, 5μA, 180MHz, SOIC-8, SMD, 1.75mm (H)
Buffer IC Operating temperature: -40...125 °C Power supply: ±2.25...18 V Series: BUF634 Design: Single Package: SO-8 Bandwidth: 180 MHz Slew rate: 2 V/ms
BUFFER AMP, HIGH SPEED, 180MHZ, SOIC; Nombre d'amplificateurs: 1Amplificateur(s); Gain, bande-passante: 180MHz; Vitesse de balayage: 2000V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUF634U .
  • BUF634U.
  • BUF634U..