Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BUF634AIDRBR

IC OPAMP GP 1 CIRCUIT 8SON / General Purpose Amplifier 1 Circuit Push-Pull 8-SON (3x3)
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF634AIDRBR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-91.88%

CAD Models

Download Texas Instruments BUF634AIDRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.34
Stock
192,260
362,252
Authorized Distributors
2
2
Case/Package
-
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
36 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF634AIDRBR.

Descriptions

Descriptions of Texas Instruments BUF634AIDRBR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SON / General Purpose Amplifier 1 Circuit Push-Pull 8-SON (3x3)
1 250nA 210MHz Push Pull SO-8N(3x3) Operational Amplifier ROHS
8.5mA 3.75kV/μs Push-Pull 250mA 1 36mV 250nA 210MHz General Purpose SON-8 SMD, Adhesive Mount
210-MHz, 250-mA high-speed buffer 8-SON -40 to 125
Buffer Amplifier, 1 Func, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.