Texas Instruments BUF634AIDR

High-Speed Buffer 1 Channel 35MHz to 210MHz 36V 250mA Bipolar 8-Pin SOIC T/R
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF634AIDR.

Texas Instruments

Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
-19.27%

CAD Models

Download Texas Instruments BUF634AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 2.94
Stock
306,807
203,353
Authorized Distributors
2
2
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
36 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF634AIDR.

Descriptions

Descriptions of Texas Instruments BUF634AIDR provided by its distributors.

High-Speed Buffer 1 Channel 35MHz to 210MHz 36V 250mA Bipolar 8-Pin SOIC T/R
High-Speed Buffer Amplifier, 210MHz, 250mA, 8-SOIC, Automotive
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC T/R
Single channel 30nA 3750V/us 65mV SOIC-8 Operational Amplifier ROHS
210-MHz, 250-mA high-speed buffer 8-SOIC -40 to 125
30nA 1 210MHz Push Pull SOP-8 Operational Amplifier ROHS
Op Amp 8.5mA 3.75kV/μs 3.4nV/rtHz@±15V 240MHz Shutdown Push-Pull 250mA 1Ch ±18V 36mV 30nA 210MHz General Purpose SOIC-8 SMD, Adhesive Mount 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.