Texas Instruments BUF602IDG4

High Speed, Closed Loop Buffer 8-SOIC -45 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF602IDG4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

Arrow Electronics

CAD Models

Download Texas Instruments BUF602IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.995
Stock
59,696
4,543,775
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
8000 V/µs
8000 V/µs
Gain Bandwidth Product
1 GHz
1 GHz
Input Offset Voltage (Vos)
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
48 dB
48 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
5.8 mA
5.8 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF602IDG4.

Related Parts

Texas InstrumentsBUF602ID
1000MHz,Wide Bandwidth, High-Speed, Closed Loop Buffer 8-SOIC -45 to 85
Analog DevicesLT6200IS8-5#PBF
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube
Analog Devices / Linear TechnologyLT6552IS8
Video Amp Single 12.6V Automotive 8-Pin SOIC N
Texas InstrumentsLMH6714MAX/NOPB
OP Amp Single Current Fdbk ±6.25V/12.5V 8-Pin SOIC N T/R
Texas InstrumentsLMH6714MA
Operational Amplifier, 1 Func, 6000uV Offset-Max, 250MHz Band Width, BIPolar, PDSO8
Analog DevicesMAX4213ESA+
Operational Amplifier, Single, 300 MHz, 1, 600 V/ s, 1.65V to 5V, SOIC, 8

Descriptions

Descriptions of Texas Instruments BUF602IDG4 provided by its distributors.

High Speed, Closed Loop Buffer 8-SOIC -45 to 85
OP Amp Single GP ±6.3V/12.6V 8-Pin SOIC Tube
VIDEO AMPLIFIER, 2 FUNC, BIPOLAR
Buffer Amplifier IC; Slew Rate:8000V/µs; Supply Voltage Min:2.8V; Supply Voltage Max:12.6V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-45°C to +85°C; Leaded Process Compatible:Yes; Output Current:60mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.