Texas Instruments BUF04701AIDGS

4-Channel, 12V, CMOS Buffer Amplifier 10-VSSOP -40 to 125
$ 1.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF04701AIDGS.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.05
$ 3.026
Stock
130,007
589,092
Authorized Distributors
1
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
4
Slew Rate
-
10 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
7 mV
Power Supply Rejection Ratio (PSRR)
-
93.98 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3.5 V
Max Supply Voltage
-
12 V
Operating Supply Current
-
1.1 mA

Related Parts

Texas InstrumentsLMV982MM/NOPB
Op Amp Dual Low Voltage Amplifier R-R I/O 5V Automotive 10-Pin VSSOP T/R
Texas InstrumentsLMV712MM/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Texas InstrumentsLM4894MM/NOPB
IC AMP AUDIO PWR 1.4W AB 10MSOP
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8

Descriptions

Descriptions of Texas Instruments BUF04701AIDGS provided by its distributors.

4-Channel, 12V, CMOS Buffer Amplifier 10-VSSOP -40 to 125
Buffer Amplifier, 4 Func, CMOS, PDSO10
IC BUFFER 4 CIRCUIT 10VSSOP
Gamma Buffers Amplifier
10V/μs 1pA 8MHz SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.