Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ4845YS-A4

DUAL Clock HH: MM: SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS 0C~70C 0.032MHz 17.9705mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4845YS-A4.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments BQ4845YS-A4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.791
$ 3.791
Stock
183,014
277,315
277,315
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Memory Size
-
-
-
Interface
-
-
-
Logic Function
Clock
Clock
Clock
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDS1501YZ+
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W
Texas InstrumentsBQ4802YDW
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-SOIC 0 to 70
Texas InstrumentsBQ4802YDWR
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 5V Vcc 28-SOIC 0 to 70
Analog DevicesDS1501YZ+T&R
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W T/R
Texas InstrumentsBQ4845S-A4TR
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin SOIC T/R
Analog DevicesDS12R885S-5+
IC Clock Counter HH:MM:SS YY-MM-DD-dd 912bit 4.5V-5.5V Parallel SOIC-24 SMD 7.5mm W

Descriptions

Descriptions of Texas Instruments BQ4845YS-A4 provided by its distributors.

DUAL Clock HH:MM:SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS 0C~70C 0.032MHz 17.9705mm
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin SOIC Tube
TC IC W NVS AM Control, Watchdog Timer, uP eset, Interrupts and Battery Low Warning 28-SOIC 0 to 70
REAL TIME CLOCK-RTC, BCD, SOIC-28
Real Time Clocks w/NVSRAM Control Watchdog Timer
IC RTC CLK/CALENDAR PAR 28-SOIC
1 TIMER(S) REAL TIME CLOCK PDSO28
PARALLEL REALTIME CLK W/CPU SUPER, 10%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.