Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ40Z50RSMT

1-4 series Li-ion battery pack manager | battery fuel (gas) gauge 32-VQFN -40 to 85
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ40Z50RSMT.

element14 APAC

Datasheet54 pages11 years ago
Datasheet54 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-10.44%

CAD Models

Download Texas Instruments BQ40Z50RSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 2.055
$ 2.055
Stock
193,758
574,659
574,659
Authorized Distributors
2
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Cut Tape (CT)
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ40Z50RSMT.

Related Parts

Texas InstrumentsBQ40Z60RHBT
Complete multi-cell battery manager | battery fuel (gas) gauge 32-VQFN -40 to 85
Texas InstrumentsBQ4050RSMT
1-4 series CEDV battery fuel (gas) gauge 32-VQFN -40 to 85
Texas InstrumentsTPS650245RHBT
IC BAT PWR MGMT LI-ION 1C 32VQFN Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)

Descriptions

Descriptions of Texas Instruments BQ40Z50RSMT provided by its distributors.

1-4 series Li-ion battery pack manager | battery fuel (gas) gauge 32-VQFN -40 to 85
Battery Pack Monitor Li-Ion/Li-Polymer 26V 32-Pin VQFN T/R
2.2V 26V(Max) SMBus Multi-Function Controller UVP SCP OCP OTP Overvoltage Overcurrent Li-Ion QFN SMD Adhesive Mount 950μm H
BATT GAS GAUGE, LI-ION/POL, 26V, VQFN-32; Battery Management Function: Fuel Gauge, Protector; Battery Type: Li-Ion, Li-Pol; Supply Voltage Min: 2.2V; Supply Voltage Max: 26V; Battery IC Case Style: VQFN; No. of Pins: 32Pins; IC Interface Type: SMBus; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.