Texas Instruments BQ32002DR

Real-time clock (RTC) with automatic switchover to backup supply 8-SOIC
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ32002DR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.03%

CAD Models

Download Texas Instruments BQ32002DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 1.15
Stock
580,182
353,009
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Size
-
-
Interface
2-Wire, I2C
-
Logic Function
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ32000DR
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
RTC, Date Time Format (Day/Date/Month/Year, HH:MM:SS), I2C, 1.8V to 5.5V Supply, SOIC-8
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC
NXP SemiconductorsPCF85263AT/AJ
PCF85263AT Seroes 5.5 V Tiny Real-Time Clock/Calendar w/Alarm Function & I2C-bus
STMicroelectronicsM41T0M6F
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Texas Instruments BQ32002DR provided by its distributors.

Real-time clock (RTC) with automatic switchover to backup supply 8-SOIC
Real Time Clock Serial Backup/Interrupt 8-Pin SOIC T/R
HH:MM:SS (24 hr) 512bit 3V 3.6V 2line,I2C,Serial YY-MM-DD-dd yes SOIC-8 SMD mount,glue mount 3.9mm(width)*1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.