Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ294604DRVR

IC BATT PROT LI-ION 1CELL 6WSON / Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ294604DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
+19.41%

CAD Models

Download Texas Instruments BQ294604DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.621
Stock
313,128
721,842
Authorized Distributors
2
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
1
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Digi-Reel®

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsBQ294602DRVR
Li-Ion Battery Protection IC -0.3V~3V 30V 8V SON SMD, Adhesive Mount 750μm H
Texas InstrumentsBQ294602DRVT
Battery Protection Li-Ion/Li-Pol -0.3V to 30V 6-Pin WSON EP T/R
Texas InstrumentsBQ294502DRVR
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments BQ294604DRVR provided by its distributors.

IC BATT PROT LI-ION 1CELL 6WSON / Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
-0.3V - 0.3 V to 30 V -300mV~30V - 0.3 V to 30 V Battery Protection Overvoltage Lithium ion batteries WSON-6 SMD mount,glue mount 750μm(height)
ACTIVE (Last Updated: 3days ago) DETECTOR THRESHOLD VOLTAGE IS 4.35V DUAL Tape & Reel (TR) battery management 2muA 8V 2mm -40C~110C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.