Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ294524DRVT

Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ294524DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ294524DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.252
Stock
258,032
1,578,345
Authorized Distributors
4
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ294524DRVT.

Related Parts

Texas InstrumentsBQ294502DRVR
Battery Protection Li-Ion -0.3V to 30V 6-Pin WSON EP T/R
Texas InstrumentsBQ294504DRVR
Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85
Texas InstrumentsBQ294532DRVR
-0.3V 3V 30V 25V Battery Protection Overvoltage Li-Ion Battery SON SMD

Descriptions

Descriptions of Texas Instruments BQ294524DRVT provided by its distributors.

Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85
Battery Management OverVtg Prot for 2/3 Ser Cell LiIon Batt
IC BATT OVP 2-3CELL LI-ION 6SON / Overvoltage Protection Device Li-Ion -0.3V to 30V 6-Pin WSON EP T/R
/Polymer 2~3 DFN-6(2x2) Battery Management ICs ROHS
-0.3V 3V 30V 25V Battery Protection Overvoltage Lithium ion batteries SON SMD mount,glue mount 750μm(height)
ACTIVE (Last Updated: 6days ago) DUAL Tape & Reel (TR) 8542.39.00.01 battery management 2muA 25V 2mm -40C~110C TA
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO6
IC BATT PROT LI-ION 2-3CEL 6WSON
BQ294524 OVERVOLTAGE PROTECTION

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.