Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ294504DRVR

Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ294504DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.49%

CAD Models

Download Texas Instruments BQ294504DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.63
Stock
2,716,613
256,724
Authorized Distributors
4
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Cut Tape (CT)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ294504DRVR.

Related Parts

Texas InstrumentsBQ294532DRVR
-0.3V 3V 30V 25V Battery Protection Overvoltage Li-Ion Battery SON SMD
Texas InstrumentsBQ294502DRVR
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
Texas InstrumentsBQ294502DRVT
Lead Free Gold ROHS3Compliant Battery Protection IC Battery Protection -40C~110C TA 2mm 25V 2muA

Descriptions

Descriptions of Texas Instruments BQ294504DRVR provided by its distributors.

Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85
Battery Protection Li-Ion -0.3V to 30V 6-Pin WSON EP T/R
/Polymer 2~3 DFN-6(2x2) Battery Management ICs ROHS
-0.3V 3V 30V 25V Battery Protection Overvoltage Lithium ion batteries SON SMD mount,glue mount 750μm(height)
ACTIVE (Last Updated: 1week ago) DUAL Tape & Reel (TR) 8542.39.00.01 battery management 2muA 25V 2mm -40C~110C TA
2LP OVP TH of 4.35V, delay of 6.5s
IC BATT PROT LI-ION 2-3CEL 6WSON
IC BATT OVP 2-3CELL LI-ION 6SON
IC BATT/PROT 1CELL LI-ION 6SON
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.