Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ294512DRVR

IC BATT PROT LI-ION 2-3CEL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ294512DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-25.03%

CAD Models

Download Texas Instruments BQ294512DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.647
Stock
545,202
181,627
Authorized Distributors
3
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ294512DRVR.

Related Parts

Texas InstrumentsBQ294532DRVR
IC BATT PROT LI-ION 2-3CEL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Texas InstrumentsBQ294502DRVR
IC BATT PROT LI-ION 2-3CEL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Texas InstrumentsBQ294504DRVR
IC BATT PROT LI-ION 2-3CEL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
MCP73832 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments BQ294512DRVR provided by its distributors.

IC BATT PROT LI-ION 2-3CEL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Battery Protection, Overvoltage, Li-Ion, SON, SMD, Adhesive Mount, 750μm H
Battery Protection Li-Ion -0.3V to 30V 6-Pin WSON EP T/R
Overvoltage Protection Device for 2- to 3-Cell Li-Ion Batteries, with 4.40v OVP 6-WSON -40 to 85
/Polymer 2~3 DFN-6(2x2) Battery Management ICs ROHS
1S Slp With 4.4V Ovp, 4S Delay Time

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.