Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ294504DRVT

IC BATT PROT LI-ION 2-3CEL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ294504DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ294504DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.265
Stock
271,591
2,673,802
Authorized Distributors
2
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ294504DRVT.

Related Parts

Texas InstrumentsBQ294502DRVR
IC BATT PROT LI-ION 2-3CEL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Texas InstrumentsBQ294592DRVR
IC BATT PROT LI-ION 2-3CEL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Texas InstrumentsBQ294524DRVR
Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85
MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
MCP73832 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments BQ294504DRVT provided by its distributors.

IC BATT PROT LI-ION 2-3CEL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.