Texas Instruments BQ24650RVAR

Battery Charge Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24650RVAR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Arrow Electronics

Inventory History

3 month trend:
-25.50%

CAD Models

Download Texas Instruments BQ24650RVAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 4.04
Stock
285,555
313,346
Authorized Distributors
2
4
Max Input Voltage
-
-
Min Input Voltage
5 V
5 V
Output Voltage
26 V
26 V
Output Current
10 A
10 A
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
-
-
Operating Supply Current
25 mA
25 mA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24650RVAR.

Related Parts

Texas InstrumentsBQ76PL102RGTR
PowerLAN dual-cell li-ion battery monitor with powerpump cell balancing 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments BQ24650RVAR provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R
Standalone 1-6 cell Buck battery charge controller with solar input and integrated MPPT 16-VQFN -40 to 85
Battery Management ICs; BQ24650RVAR; TEXAS INSTRUMENTS; 16; 1 mm; 3.5 mm; 3.5 mm
TVS Diode, 10A Max, 2.1V~28V, Control+Power+Aux, OverTemp/OverVolt, Multichem, VQFN-16, SMD, 1mm H
Power Supply Support Circuit, Adjustable, 1 Channel, +3.85V, PQCC16
QFN-16-EP(3.6x3.6) Battery Management ICs ROHS
8542.39.00.01 BQ24650 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) battery charger 28V 25mA 0.5mm 600kHz
IC SYNC SW-MODE BAT CHRGR 16VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.