Texas Instruments BQ76PL102RGTR

PowerLAN dual-cell li-ion battery monitor with powerpump cell balancing 16-VQFN -40 to 85
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ76PL102RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet31 pages15 years ago
Datasheet21 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments BQ76PL102RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 3.97
Stock
472,859
227,623
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
Cut Tape (CT)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ24650RVAR
Battery Charge Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments BQ76PL102RGTR provided by its distributors.

PowerLAN dual-cell li-ion battery monitor with powerpump cell balancing 16-VQFN -40 to 85
Battery Monitoring/Battery Balancer Li-Ion 16-Pin VQFN EP T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.