Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ24251RGET

2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85
$ 4.116
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24251RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet52 pages12 years ago
Datasheet49 pages12 years ago
Datasheet49 pages13 years ago
Datasheet45 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ24251RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.116
$ 3.063
Stock
145,009
266,199
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
2 A
2 A
Max Output Voltage
4.2 V
-
Min Output Voltage
-
-
Max Output Current
4 A
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24251RGET.

Descriptions

Descriptions of Texas Instruments BQ24251RGET provided by its distributors.

2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85
Switching Battery Charger Li-Ion 2000mA 3.5V to 4.44V 24-Pin VQFN EP T/R
10.5V /Polymer 1 2A VQFN-24(4x4) Battery Management ICs ROHS
2A(Max) 3.5V 4.35V 4.2V 10.5V I²C Over temperature,Overvoltage,Overcurrent Lithium ion batteries QFN SMD mount,glue mount 950μm(height)
IC, BATT CHARGER, LI-ION, 2A, VQFN-24; Battery Type:Li-Ion, Li-Pol; Input Voltage:20V; Battery Charge Voltage:4.2V; Charge Current Max:2A; Battery IC Case Style:VQFN; No. of Pins:24Pins; No. of Series Cells:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.