Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ24251RGER

2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85
$ 3.063
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24251RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet55 pages11 years ago
Datasheet52 pages12 years ago
Datasheet49 pages12 years ago
Datasheet49 pages13 years ago
Datasheet45 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ24251RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.063
$ 4.116
Stock
275,093
151,834
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
2 A
2 A
Max Output Voltage
-
4.2 V
Min Output Voltage
-
-
Max Output Current
-
4 A
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24251RGER.

Descriptions

Descriptions of Texas Instruments BQ24251RGER provided by its distributors.

2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85
Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 24-Pin VQFN EP T/R
Battery Charger Li-Ion 2500mA 3.5V to 4.44V 24-Pin VQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.