Texas Instruments BQ20Z40PW-R1

IC GAS GAUGE W/IMP TRACK 20TSSOP / Battery Battery Monitor IC Lithium Ion/Polymer 20-TSSOP
$ 11.475
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z40PW-R1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ20Z40PW-R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.475
$ 8.798
$ 8.798
Stock
163,857
644,119
644,119
Authorized Distributors
2
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Rail/Tube
Cut Tape (CT)
Cut Tape (CT)

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z40PW-R1.

Related Parts

Texas InstrumentsBQ20Z70PWR-V160
Fuel Gauge Li-Ion/Li-Pol 20-Pin TSSOP T/R / IC GAS GAUGE FOR BQ29330 20TSSOP
Texas InstrumentsBQ27350PW
Single cell Li-ion battery manager with Impedance Track™ fuel gauge technology 20-TSSOP -40 to 85
Texas InstrumentsBQ27350PWR
Single cell Li-ion battery manager with Impedance Track™ fuel gauge technology 20-TSSOP -40 to 85
Analog DevicesDS2788E+
2.5V 5.5V 1-Wire Battery Monitor Lithium ion batteries TSSOP-14 SMD mount 1.1mm(height)
Analog DevicesDS2762AE+
Battery Monitoring Li-Ion 4.275V 16-Pin TSSOP
Analog DevicesDS2764AE+
High-Precision Li+ Battery Monitor with 2-Wire Interface

Descriptions

Descriptions of Texas Instruments BQ20Z40PW-R1 provided by its distributors.

IC GAS GAUGE W/IMP TRACK 20TSSOP / Battery Battery Monitor IC Lithium Ion/Polymer 20-TSSOP
NRND (Last Updated: 3days ago) DUAL Tube 8542.39.00.01 battery management 10mA 2.6V 4.4mm -40C~85C TA
Gas Gauge Li-Ion/Li-Pol 20-Pin TSSOP Tube
2.4V 2.6V Battery Monitor Undervoltage,short circuit,Over temperature,Overvoltage,Overcurrent Lithium ion batteries TSSOP-20 SMD mount 1.05mm(height)
IC GAS GAUGE W/IMP TRACK 20TSSOP
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.