Texas Instruments BQ20Z40PWR-R1

Fuel Gauge Li-Ion/Li-Pol 20-Pin TSSOP T/R
$ 8.798
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z40PWR-R1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ20Z40PWR-R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.798
$ 14.563
$ 14.563
Stock
645,930
267,289
267,289
Authorized Distributors
2
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
Surface Mount
Surface Mount
Packaging
Cut Tape (CT)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z40PWR-R1.

Related Parts

Texas InstrumentsBQ20Z70PW-V160
ACTIVE (Last Updated: 1day ago) DUAL Tube 8542.39.00.01 battery management 2.6V 4.4mm -40C~85C TA
Texas InstrumentsBQ20Z70PWR-V150
SBS 1.1-compliant gas gauge enabled with Impedance Track™ technology 20-TSSOP -40 to 85
Texas InstrumentsBQ20Z70PWR-V160
Fuel Gauge Li-Ion/Li-Pol 20-Pin TSSOP T/R / IC GAS GAUGE FOR BQ29330 20TSSOP
Analog DevicesDS2788E+
2.5V 5.5V 1-Wire Battery Monitor Lithium ion batteries TSSOP-14 SMD mount 1.1mm(height)
Analog DevicesDS2762AE+
Battery Monitoring Li-Ion 4.275V 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments BQ20Z40PWR-R1 provided by its distributors.

Fuel Gauge Li-Ion/Li-Pol 20-Pin TSSOP T/R
2.4V 2.6V Battery Monitor Undervoltage,short circuit,Over temperature,Overvoltage,Overcurrent Lithium ion batteries TSSOP-20 SMD mount,glue mount 1.05mm(height)
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.