Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2764AE+

High-Precision Li+ Battery Monitor with 2-Wire Interface
$ 6.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2764AE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-19.12%

CAD Models

Download Analog Devices DS2764AE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2764AE+.

Related Parts

Analog DevicesDS2762AE+
Battery Monitoring Li-Ion 4.275V 16-Pin TSSOP
Analog DevicesDS2762BE+
DUAL Tube e3 Matte Tin (Sn) battery management 60muA 5.5V 4.4mm -20C~70C TA
Analog DevicesDS2764BE+
High-Precision Li+ Battery Monitor with 2-Wire Interface
Texas InstrumentsBQ34Z100PWR
1-s to 16-s Impedance Track™ fuel gauge | battery gas gauge 14-TSSOP -40 to 85
Texas InstrumentsBQ77PL157APW-4225
Voltage Protection for 3 to 6 Series Cell Lithium-Ion/Polymer Batteries 16-TSSOP -40 to 85
Texas InstrumentsBQ77PL157APWR-4225
Battery Protection Li-Ion/Li-Pol 4.225V 16-Pin TSSOP T/R / IC VOLT PROT LI-ION 16TSSOP

Descriptions

Descriptions of Analog Devices DS2764AE+ provided by its distributors.

High-Precision Li+ Battery Monitor with 2-Wire Interface
DUAL Tube e3 MATTE TIN battery management 60muA 5.5V 4.4mm -20C~70C TA
2.5V 2.5 V to 5.5 V I²C Battery Monitor Undervoltage,short circuit,Overvoltage,Overcurrent Lithium ion batteries TSSOP-16 SMD mount
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
BATT MONITOR, LI-ION, 5.5V, TSSOP-16; Battery Type:Li-Ion; IC Interface Type:Serial; No. of Batteries:1; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Battery IC Case Style:TSSOP; No. of Pins:16Pins; Operating Temper

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated