Texas Instruments BQ2018TS-E1

Multi-chemistry charge/discharge counter W/ high-speed 1-wire I/F (HDQ) 8-TSSOP -20 to 70
$ 10.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2018TS-E1.

Newark

Datasheet29 pages11 years ago
Datasheet25 pages13 years ago
Datasheet22 pages26 years ago

Texas Instruments

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2018TS-E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.686
$ 7.82
Stock
195,414
857,468
Authorized Distributors
4
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2018TS-E1.

Related Parts

Texas InstrumentsBQ26231PW
2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount 1.2mm(height)
Texas InstrumentsBQ2019PW
2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Texas InstrumentsBQ2019PWRG4
IC BAT MON MULT-CHEM 1-3C 8TSSOP / Battery Battery Monitor IC Multi-Chemistry 8-TSSOP
STMicroelectronicsSPV1040T
High efficiency solar battery charger with embedded MPPT, TSSOP-8L, Tube
STMicroelectronicsSPV1040TTR
High efficiency solar battery charger with embedded MPPT, TSSOP-8L, Tape and Reel
Analog DevicesDS2756E+
3V 400mV 5.5V 1-Wire Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 4.4mm*3.1mm*950μm

Descriptions

Descriptions of Texas Instruments BQ2018TS-E1 provided by its distributors.

Multi-chemistry charge/discharge counter W/ high-speed 1-wire I/F (HDQ) 8-TSSOP -20 to 70
2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount 1.05mm(height)
POWER MINDER, SMD, 2018, TSSOP8; Termination Type:SMD; Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-20°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:-20°C; Base Number:2018; IC Generic Number:2018; Max Output Current:2mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.