Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ2004SNTR

Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin SOIC T/R
$ 3.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2004SNTR.

Texas Instruments

Datasheet21 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages29 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-10.52%

CAD Models

Download Texas Instruments BQ2004SNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.769
$ 5.541
$ 5.541
Stock
1,422,857
2,126,300
2,126,300
Authorized Distributors
3
4
4
Max Input Voltage
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
2 A
2 A
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1234
1234
1234
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2004SNTR.

Descriptions

Descriptions of Texas Instruments BQ2004SNTR provided by its distributors.

Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin SOIC T/R
NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup1 16-SOIC -20 to 70
Battery Management IC; Battery Type:NiCd, NiMH; Input Voltage Primary Max:7V; Charge Current Max:2A; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-20°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.