Texas Instruments BQ2004SN

Texas Instruments Battery Charger IC, NiCd/NiMH Battery, 16-Pin, 5V, SOIC Package
$ 5.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2004SN.

Farnell

Datasheet21 pages13 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Datasheet20 pages15 years ago

Texas Instruments

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-2.95%

CAD Models

Download Texas Instruments BQ2004SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.541
$ 3.769
$ 3.769
Stock
366,714
1,127,943
1,127,943
Authorized Distributors
4
3
3
Max Input Voltage
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
2 A
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1234
1234
1234
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2004SN.

Descriptions

Descriptions of Texas Instruments BQ2004SN provided by its distributors.

Texas Instruments Battery Charger IC, NiCd/NiMH Battery, 16-Pin, 5V, SOIC Package
Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin SOIC Tube
NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup1 16-SOIC -20 to 70
The bq2004 Fast Charge IC pro-vides comprehensive fast charge control functions together with high-speed switching power control circuitry on a monolithic CMOS device. Integration of closed-loop current control circuitry allows the bq2004 to be the basis of a cost-effective so-lution for stand-alone and system integrated chargers for batteries ofone or more cells. Switch-activated discharge-before-charge allows bq2004-based chargers to support battery conditioning and capacity determination. High-efficiency power conversion is accomplished using the bq2004 as a hysteretic PWM controller for switch-mode regulation of the charging current. The bq2004 may alterna-tively be used to gate an externally regulated charging current. Fast charge may begin on applica-tion of the charging supply, replacement of the battery, or switch de-pression. For safety, fast charge is inhibited unless/until the battery temperature and voltage are within configured limits. Temperature, voltage, and time are monitored throughout fast charge. Fast charge is terminated by any of the following: \Delta Rate of temperature time(\Delta T/\Delta t) \Delta Peak voltage detection (PVD) \Delta Negative delta voltage (-\Delta V) \Delta Maximum voltage \Delta Maximum temperature \Delta Maximum time After fast charge, optional top-offand pulsed current maintenance phases are available.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2004SN .
  • BQ2004SN.
  • BQ2004SN..
  • BQ2004SN_