Texas Instruments AMC7836IPAPR

High-Density, 12-Bit Analog Monitor and Control Solution, Bipolar DAC 64-HTQFP -40 to 125
$ 35.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7836IPAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet87 pages11 years ago
Datasheet85 pages11 years ago
Datasheet6 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow.cn

Inventory History

3 month trend:
-36.65%

CAD Models

Download Texas Instruments AMC7836IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.83
$ 39.64
Stock
266,192
397,235
Authorized Distributors
2
1
Number of Bits
12
12
Number of Channels
-
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
-
Number of Pins
64
64
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7836IPAPR.

Related Parts

Texas InstrumentsADS8558IPM
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7658BSTZ-1
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsAMC7812SRGCT
12-Bit Analog Monitoring and Control Solution With Multichannel ADC, DACs, and Temperature Sensors 64-VQFN -40 to 105
Texas InstrumentsADS8528SRGCT
8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin VQFN EP T/R
Analog DevicesAD7658YSTZ-1
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7658BSTZ
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments AMC7836IPAPR provided by its distributors.

High-Density, 12-Bit Analog Monitor and Control Solution, Bipolar DAC 64-HTQFP -40 to 125
SPI Single-phase power supply 12bit 21 12bit QFP SMD mount,glue mount 10mm(Length)*10mm(width)
1.8V~5.5V 12 SPI HTQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
Analog Monitoring and Control Circuitry 64-Pin HTQFP EP T/R
IC ANALOG MON/CTRL 12BIT 64HTQFP
IC DAS/ADC/DAC SPECIAL 64-HTQFP
12-bit Analog Monitoring & Control IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.