Texas Instruments AMC7812BSPAP

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 64-HTQFP -40 to 125
$ 16.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7812BSPAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages11 years ago
Datasheet92 pages13 years ago
Datasheet91 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AMC7812BSPAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.33
$ 17.613
Stock
193,491
207,597
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
-
-
Interface
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7812BSPAP.

Related Parts

Texas InstrumentsAMC7812SRGCT
12-Bit Analog Monitoring and Control Solution With Multichannel ADC, DACs, and Temperature Sensors 64-VQFN -40 to 105
Texas InstrumentsADS8528SRGCT
8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin VQFN EP T/R
Texas InstrumentsAMC7812SPAPR
Analog Monitoring and Control Circuitry 500ksps 12bit 64-Pin HTQFP EP T/R
Analog DevicesAD7262BSTZ-5-RL7
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7264BCPZ-5-RL7
ADC Dual SAR 500ksps 14-bit Serial 48-Pin LFCSP EP T/R
Analog DevicesAD7264BCPZ-5
Dual Channel Dual ADC SAR 500ksps 14-bit Serial 48-Pin LFCSP EP Tray

Descriptions

Descriptions of Texas Instruments AMC7812BSPAP provided by its distributors.

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 64-HTQFP -40 to 125
Data Acquisition ADCs/DACs - Specialized Intg MultiCH ADC and DAC
Analog Monitoring and Control Circuitry 64-Pin HTQFP EP Tube
I²C,SPI digital power supply,Analog power supply 500Ksps 12bit 16 QFP SMD mount 12.2mm(Length)*1.05mm(height)
12-Bit Analog Monitoring & Control Ic
IC ANLG MON 12BIT 500K 64HTQFP
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 64; Package Code: HTFQFP; Package Shape: SQUARE; Surface Mount: YES;
AMC7812B INTEGRATED MULTICHANNEL
IC MONITOR/CONTROL ANALOG 64-TQF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.