Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AMC1304M05QDWRQ1

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS Automotive 16-Pin SOIC T/R
$ 7.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1304M05QDWRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+52.88%

CAD Models

Download Texas Instruments AMC1304M05QDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.57
$ 5.86
$ 5.86
Stock
442,599
335,618
335,618
Authorized Distributors
3
3
3
Number of Bits
-
-
-
Number of Channels
1
-
-
Max Power Dissipation
-
117 mW
117 mW
Power Dissipation
-
79.5 mW
79.5 mW
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
18 V
18 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of A/D Converters
-
1
1
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments AMC1304M05QDWRQ1 provided by its distributors.

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS Automotive 16-Pin SOIC T/R
Automotive, ±50-mV input, precision current sensing reinforced isolated modulator with LDO 16-SOIC -40 to 125
CMOS,Serial Single-phase power supply 3V~5.5V 78Ksps 16bit 1 SOIC-16 SMD mount,glue mount 2.35mm(height)
IC ISOLATED MOD 16BIT 78K 16SOIC
IC DAS/ADC/DAC SPECIAL 16-SOIC
AMC1304M05-Q1 Automotive High-Precision Reinforced Isolated Delta-Sigma Modulator with LDO 16-Bit 1-Channel 4V to 18V 16-Pin SOIC T/R
AMC1304M05 - Q1 AUTOMOTIVE REINF
ISO MOD.W/ 20MHZ EXT.CLK 50MV IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.