What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments AMC1304L25DWR

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC T/R
$ 4.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1304L25DWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments AMC1304L25DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.428
$ 7.132
$ 7.132
Stock
209,723
289,188
289,188
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
78 ksps
20 Msps
20 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1304L25DWR.

Related Parts

Texas InstrumentsAMC1305L25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC Tube
Texas InstrumentsAMC1204BDWR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R
Texas InstrumentsAMC1204DWR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
MicrochipMCP3304-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Octal Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments AMC1304L25DWR provided by its distributors.

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC T/R
IC ISOLATED MOD 16BIT 78K 16SOIC Isolated Module 16 b 78k LVDS - Serial 16-SOIC
LVDS,Serial 3V~5.5V 4V~18V 78Ksps 16bit 1 SOIC-16 , 2.35mm
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.