Texas Instruments AMC1305L25DW

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC Tube
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1305L25DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.00%

CAD Models

Download Texas Instruments AMC1305L25DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.11
$ 4.806
$ 4.806
Stock
209,390
355,373
355,373
Authorized Distributors
4
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
-
-
Sampling Rate
78 ksps
-
-
Polarity
Bipolar
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
-
-
Differential Nonlinearity
0.99 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1305L25DW.

Related Parts

Texas InstrumentsAMC1204BDWR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R
Texas InstrumentsAMC1204DWR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R
Texas InstrumentsAMC1204DW
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
MicrochipMCP3304-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
MicrochipMCP3302-BI/SL
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments AMC1305L25DW provided by its distributors.

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC Tube
LVDS, Serial Digital/Analog Supply 3V~5.5V 4.5V~5.5V 78Ksps 16bit 1 Ch SOIC-16 SMD 2.35mm H
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ISOLATED SIGMA DELTA MODULATOR, SOIC-16; Résolution (Bits): 16bit; Taux d'échantillonnage: 5Méch/s; Type de canal d'entrée: Différentiel; Interface de données: -; Type de Tension d'alimentation: Simple; Tension, alimentation
ISOLATED SIGMA DELTA MODULATOR, SOIC-16; Resolution (Bits):16bit; Sampling Rate:5MSPS; Input Channel Type:Differential; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; ADC / DAC Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Single 16-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC1305L25DW .