Microchip MCP3304-BI/SL

8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
$ 4.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3304-BI/SL.

Augswan

Datasheet48 pages15 years ago

element14

DigiKey

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-9.64%

CAD Models

Download Microchip MCP3304-BI/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.962
$ 14.58
Stock
170,577
130,276
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
13
13
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Octal Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 16-Pin SOIC N T/R
MicrochipMCP3302-BI/SL
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin SOIC N Tube
Quad Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 14-Pin SOIC N T/R
Texas InstrumentsAMC1204DW
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsAMC1204BDW
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsAMC1204BDWR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R

Descriptions

Descriptions of Microchip MCP3304-BI/SL provided by its distributors.

8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, Single Ended, SPI, 4.5 V to 5.5 V
MICROCHIP MCP3304-BI/SL, 13 BIT SERIAL ADC, DIFFERENTIAL INPUT, 16-PIN SOIC
13-Bit Differential Input, Low Power A/D Converter with SPI™ Serial Interface
ADC, Successive Approximation, 13-Bit, 1 Func, 8 Channel, Serial Access, PDSO16
Quad Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - SOIC-16
Microchip 13-Bit ADC, 4-Ch, SPI Interface, Diff/Single-Ended Input, 16-Pin
Converters - A/D - System - SAR 13-bit Diff In 4 Chl
Successive Approximation Register, 13bits, 5.5V, 450µA, SOIC-16, RoHS
Microchip SCT
13-bit ADC, Diff inputs, 4-channel
ADC, 13BIT, 2.7V, 4CH, SPI, 16SOIC; Resolution (Bits): 13bit; Sampling Rate: 100kSPS; Input Channel Type: Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3304-BI/SL.
  • MCP3304-BISL
  • MCP3304BI/SL
  • MCP3304BISL