Texas Instruments AMC1304L05DWR

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC T/R
$ 5.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1304L05DWR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.08%

CAD Models

Download Texas Instruments AMC1304L05DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.237
$ 9.61
$ 9.61
Stock
318,078
148,312
148,312
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
-
16
16
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4 V
3 V
3 V
Max Supply Voltage
18 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1304L05DWR.

Descriptions

Descriptions of Texas Instruments AMC1304L05DWR provided by its distributors.

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC T/R
LVDS,Serial Single-phase power supply 3V~5.5V 4V~18V 78Ksps 16bit 1 SOIC-16 SMD mount,glue mount
±50-mV input, precision current sensing reinforced isolated modulator with LDO & LVDS interface 16-SOIC -40 to 125
IC DAS/ADC/DAC SPECIAL 16-SOIC
IC ISOLATED MOD 16BIT 78K 16SOIC
ISO Mod.w/ 20MHz ext.CLK, 50mV in, LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.