Texas Instruments AMC1204EVM

AMC1204 evaluation module for 1-bit; 20-MHz; second-order; isolated delta-sigma modulator
$ 95.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1204EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsEZ430-T2012
BOARD TARGET FOR EZ430-F2013 / MSP430F2012 Microcontroller Evaluation Board 128B RAM 2KB Flash
Texas InstrumentsADS1231REF
Data Conversion IC Development Tools ADS1231REF Eval Mod
Texas InstrumentsADS7863EVM
Data Conversion IC Development Tools ADS7863 Eval Mod
MicrochipTDKEZW5
CCS EZ Web Lynx 5V Module, Third Party Hardware
NXP SemiconductorsTWR-S08UNIV
Tower System, 8-bit MCU Module, S08, RS08, Universal Module with 6 Swappable Daughter Cards
NXP SemiconductorsTWR-SER2
NXP TWR-SER2 Peripheral Tower System Module for MCU / MPU Tower Card, Ethernet & High Speed USB

Descriptions

Descriptions of Texas Instruments AMC1204EVM provided by its distributors.

AMC1204 evaluation module for 1-bit; 20-MHz; second-order; isolated delta-sigma modulator
DELTA-SIGMA, EVALUATION BOARD; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: AMC1204; Nombre de bits: 16 bits; Fréquence d'échantillonnage: 78kSPS; Type de kit d'application: Convertisseur de données; App
DELTA-SIGMA, EVALUATION BOARD; Silicon Manufacturer:Texas Instruments AMC1204EVM; Silicon Core Number:AMC1204; No. of Bits:16bit; Sample Rate:78kSPS; Kit Application Type:Data Converter; Application Sub Type:ADC; Kit Contents:Board, User Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Evaluation Module for the AMC1204 Single Channel & Modulator, Screw Terminals for Analogue Inputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC1204EVM .