Texas Instruments ADS1231REF

Data Conversion IC Development Tools ADS1231REF Eval Mod
$ 243.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1231REF.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-2.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsEZ430-T2012
BOARD TARGET FOR EZ430-F2013 / MSP430F2012 Microcontroller Evaluation Board 128B RAM 2KB Flash
Texas InstrumentsADS1209EVM
Evaluation Board For Two 1-Bit, 10MHz, 2ND-Order Delta-Sigma Modulators
Texas InstrumentsTPS54060EVM-590
TPS54060 DC to DC Converter and Switching Regulator Chip 18VDC Output Evaluation Board
NXP SemiconductorsTWR-S08UNIV
Tower System, 8-bit MCU Module, S08, RS08, Universal Module with 6 Swappable Daughter Cards
MicrochipTDKEZW5
CCS EZ Web Lynx 5V Module, Third Party Hardware

Descriptions

Descriptions of Texas Instruments ADS1231REF provided by its distributors.

Data Conversion IC Development Tools ADS1231REF Eval Mod
EVAL MODULE FOR ADS1231 / ADS1231 ADC Reference Design Board
TEXAS INSTRUMENTS ADS1231REFADS1231, ADC, DELTA-SIGMA, EVAL MOD
Evaluation Module, ADS1231 Low-Noise, 24-Bit ADC
ADS1231, ADC, DELTA-SIGMA, EVAL MOD; Silicon Manufacturer:Texas Instruments ADS1231REF; Silicon Core Number:MSP430; No. of Bits:24bit; Sample Rate:80SPS; Kit Application Type:Data Converter; Application Sub Type:ADC; Kit Contents:Module, Software, Documents; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:USB Connection, Eight Digit Starburst LCD Readout; Silicon Family Name:MSP430F4xx

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1231REF .
  • ADS1231REF.