Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM5718AABCXEA

Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA -40 to 105
$ 56.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5718AABCXEA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.86%

CAD Models

Download Texas Instruments AM5718AABCXEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.295
$ 58.027
$ 58.027
Stock
173,487
195,799
195,799
Authorized Distributors
3
2
2
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
90 °C
90 °C
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments AM5718AABCXEA provided by its distributors.

Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA -40 to 105
SITARA PROCESSOR / MPU AM571x RISC 32bit 28nm 1.5GHz 760-Pin FCBGA Tray
RISC Microprocessor, 1500MHz, CMOS, PBGA760
IC MPU SITARA 1.5GHZ 760FCBGA "ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)"
AM571x Sitara Processors Silicon Revision 2.0
IC AMP CELLULAR 0HZ-3.5GHZ SOT89
USB 2.0 (1),USB 3.0 (1) 1.5GHz SATA 3Gbps (1) L1/L2/L3 CACHE,RAM 1 1.71V 1.89V 1.5GHz 32KB,32KB 1.8V,3.3V 1-Wire,CAN,EBI,EMI,HDQ,I2C,MMC,McASP,McSPI,PCIe,QSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A15 multimedia;GPU,IPU,VFP BGA,FCBGA SMD mount 2.96mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.