Texas Instruments AM5718AABCX

SITARA PROCESSOR / MPU AM571x RISC 32bit 28nm 1.5GHz 760-Pin FCBGA Tray
$ 63.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5718AABCX.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+51.43%

CAD Models

Download Texas Instruments AM5718AABCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.146
$ 64.409
$ 64.409
Stock
206,281
306,230
306,230
Authorized Distributors
2
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
760
760
760
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments AM5718AABCX provided by its distributors.

SITARA PROCESSOR / MPU AM571x RISC 32bit 28nm 1.5GHz 760-Pin FCBGA Tray
Sitara Processor Silicon Revision 2.0 ARM Cortex-A15 RISC 32-Bit 1500MHz 760-Pin FCBGA Tray
Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA 0 to 90
RISC Microprocessor, 1500MHz, CMOS, PBGA760
USB 2.0 (1),USB 3.0 (1) 1.5GHz SATA 3Gbps (1) L1/L2/L3 CACHE,RAM 1 1.89V 1.5GHz 32KB,32KB 1.8V,3.3V 1-Wire,CAN,EBI,EMI,HDQ,I2C,MMC,McASP,McSPI,PCIe,QSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A15 multimedia;GPU,IPU,VFP BGA SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.