Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM5716AABCXEA

SITARA PROCESSOR / MPU AM571x RISC 32bit 28nm 1.5GHz 760-Pin FCBGA Tray
$ 54.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5716AABCXEA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM5716AABCXEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.99
$ 63.838
$ 63.838
Stock
177,722
285,012
285,012
Authorized Distributors
1
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
760
760
760
Core Architecture
-
RISC
RISC
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments AM5716AABCXEA provided by its distributors.

SITARA PROCESSOR / MPU AM571x RISC 32bit 28nm 1.5GHz 760-Pin FCBGA Tray
MPU AM5716 RISC 32-Bit 1500MHz 1.35V/1.5V/1.8V/3.3V 760-Pin FCBGA Tray
RISC Microprocessor, 1500MHz, CMOS, PBGA760
Sitara processor: Arm Cortex-A15 & DSP 760-FCBGA -40 to 105
USB 2.0 (1),USB 3.0 (1) 1.5GHz SATA 3Gbps (1) L1/L2/L3 CACHE,RAM 1 1.89V 1.5GHz,750MHz,212.8MHz 32KB,32KB 1.8V,3.3V 1-Wire,CAN,EBI,EMI,HDQ,I2C,MMC,McASP,McSPI,PCIe,QSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A15 multimedia;GPU,IPU,VFP BGA SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.