Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM5716AABCX

MPU AM571x RISC 32bit 28nm 1.5GHz 760-Pin FCBGA Tray

$ 63.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5716AABCX.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.55%

CAD Models

Download Texas Instruments AM5716AABCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.838
$ 54.26
$ 54.26
Stock
309,694
196,849
196,849
Authorized Distributors
1
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
760
760
760
Core Architecture
RISC
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments AM5716AABCX provided by its distributors.

MPU AM571x RISC 32bit 28nm 1.5GHz 760-Pin FCBGA Tray
RISC Microprocessor, 1500MHz, CMOS, PBGA760
SITARA PROCESSOR / ARM® Cortex®-A15 Microprocessor IC series 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
USB 2.0 (1),USB 3.0 (1) 1.5GHz SATA 3Gbps (1) L1/L2/L3 CACHE,RAM 1 1.89V 1.5GHz,750MHz,212.8MHz 32KB,32KB 1.8V,3.3V 1-Wire,CAN,EBI,EMI,HDQ,I2C,MMC,McASP,McSPI,PCIe,QSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A15 multimedia;GPU,IPU,VFP BGA SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.