Texas Instruments AM3715CBC

Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90
$ 50.889
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3715CBC.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages18 years ago

Upverter

Arrow Electronics

CAD Models

Download Texas Instruments AM3715CBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.889
$ 34.984
$ 34.984
Stock
137,800
204,923
204,923
Authorized Distributors
0
3
3
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
16 b
16 b
Max Frequency
800 MHz
800 MHz
800 MHz
Memory Size
32 kB
32 kB
32 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
16
16
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
1.5 V
1.5 V
1.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Memory Type
ROM
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM3715CBC.

Related Parts

Texas InstrumentsAM3703CBPA
IC MPU SITARA 800MHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3703CBP
MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray / IC MPU SITARA 800MHZ 515FCBGA
Texas InstrumentsAM3715CBP
Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q7CVT08AD
MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
NXP SemiconductorsMCIMX6D6AVT10AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624

Descriptions

Descriptions of Texas Instruments AM3715CBC provided by its distributors.

Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90
IC MPU SITARA 800MHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray
MPU Sitara RISC 32-Bit 800MHz 1.8V 515-Pin FCBGA
32-BIT 800 MHz RISC PROCESSOR PBGA515
Microprocessors - MPU Sitara Microproc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.