Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS33ACDR

Quadruple Differential Line Receiver 16-SOIC 0 to 70
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS33ACDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-11.72%

CAD Models

Download Texas Instruments AM26LS33ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.444
$ 0.444
Stock
456,772
1,987,381
1,987,381
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM26LS32AID
EAR99 AM26LS32 Tube RS422RS423 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Texas InstrumentsAM26LS32ACD
EAR99 AM26LS32 Tube RS422RS423 interface receiver 5V 70mA 141.690917mg 35ns

Descriptions

Descriptions of Texas Instruments AM26LS33ACDR provided by its distributors.

Quadruple Differential Line Receiver 16-SOIC 0 to 70
RS-422/RS-423 LINE RECEIVER, 5.25V, SOIC16, FULL REEL
SOIC-16 Buffers, Drivers, Receivers, Transceivers ROHS
Quad Receiver RS-422/RS-423 Automotive 16-Pin SOIC T/R
EAR99 AM26LS33 Cut Tape (CT) ACTIVE (Last Updated: 2days ago) interface receiver 5V 70mA 141.690917mg 35ns
IC QUAD DIFF LINE RCVR 16-SOIC
IC ETHERNET SWITCH QUAD 16SOIC
Differential,EIA/TIA-422-B,EIA/TIA-423-B,RS-422,RS-423,Single-Ended,V.10,V.11 4.75V 5.25V 10Mbps SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.