Texas Instruments AM26C32IPWG4

Quadruple Differential Line eceiver 16-TSSOP -40 to 85
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32IPWG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM26C32IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
$ 0.553
$ 0.553
Stock
427,094
685,542
685,542
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsAM26LS32ACPW
3-STATE TRUE ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver 0C~70C 5V 10Mbps 35ns
Texas InstrumentsAM26LS32ACPWR
EAR99 AM26LS32 Tape & Reel (TR) RS422RS423 interface receiver 5V 70mA 61.887009mg 35ns
Texas InstrumentsAM26LS32ACPWE4
Quadruple Differential Line eceivers 16-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments AM26C32IPWG4 provided by its distributors.

Quadruple Differential Line eceiver 16-TSSOP -40 to 85
Quad Receiver RS-422/RS-423 16-Pin TSSOP Tube
IC, RS-422/RS-423 LINE RX, 5.5V, TSSOP16
EAR99 Rail/Tube ACTIVE (Last Updated: 2days ago) Receiver interface transceiver 5.5V 15mA 61.887009mg 27ns
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC QUAD DIFF LINE RCVR 16-TSSOP
QUADRUPLE DIFFERENTIAL LINE RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.