Texas Instruments AM26C32IPWR

Quadruple Differential Line Receiver 16-TSSOP -40 to 125
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-58.11%

CAD Models

Download Texas Instruments AM26C32IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.924
$ 0.924
Stock
599,316
366,097
366,097
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsAM26LS32ACPW
Quadruple Differential Line eceivers 16-TSSOP 0 to 70
Texas InstrumentsAM26LS32ACPWR
EAR99 AM26LS32 Tape & Reel (TR) RS422RS423 interface receiver 5V 70mA 61.887009mg 35ns
Texas InstrumentsAM26LS32ACPWRE4
Quadruple Differential Line Receivers 16-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments AM26C32IPWR provided by its distributors.

Quadruple Differential Line Receiver 16-TSSOP -40 to 125
Receivers 0/4 TSSOP-16 RS-485/RS-422 ICs ROHS
Quad Receiver RS-422/RS-423 16-Pin TSSOP T/R
RS422/RS423 Transceiver, 15mA, 4.5V-5.5V, 10Mbps, 27ns, TSSOP-16, SMD, 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.