Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS32ACNS

IC Receiver 0/4 16SO "0/4 Receiver RS422, RS485 16-SO"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32ACNS.

Texas Instruments

Datasheet27 pages11 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments AM26LS32ACNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.901
$ 0.901
Stock
113,968
548,723
548,723
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Receiver
Receiver
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments AM26LS32ACNS provided by its distributors.

IC RECEIVER 0/4 16SO "0/4 Receiver RS422, RS485 16-SO"
Quadruple Differential Line eceivers 16-SO 0 to 70
Differential,EIA/TIA-422-B,EIA/TIA-423-B,RS-422,RS-423,Single-Ended,V.10,V.11 4.75V 5.25V SOP SMD mount 1.85mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.