Texas Instruments AM1707CZKB4

RISC ARM Microprocessor, 32-Bit, 456MHz, CMOS, PBGA256
$ 8.123

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1707CZKB4.

Texas Instruments

Datasheet200 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet195 pages14 years ago
Datasheet195 pages14 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1707CZKB4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.123
$ 13.22
$ 13.22
Stock
168,090
141,391
141,391
Authorized Distributors
2
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
RISC
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
456 MHz
456 MHz
456 MHz
Interface
I2C, SPI, UART
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
1.25 V
1.25 V
Max Supply Voltage
-
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1707CZKB4.

Related Parts

Texas InstrumentsAM1707BZKBD4
RISC ARM Microprocessor, 32-Bit, 456MHz, CMOS, PBGA256
Texas InstrumentsAM1707BZKB3
RISC ARM Microprocessor, 32-Bit, 375MHz, CMOS, PBGA256
Texas InstrumentsAM1707BZKBA3
AM1707 ARM Microprocessor | IC MPU SITARA 375MHZ 256BGA
NXP SemiconductorsLPC1830FET256,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray
NXP SemiconductorsLPC1837FET256,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256
NXP SemiconductorsLPC1833FET256,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256

Descriptions

Descriptions of Texas Instruments AM1707CZKB4 provided by its distributors.

RISC ARM Microprocessor, 32-Bit, 456MHz, CMOS, PBGA256
MPU AM17x RISC 32-Bit 456MHz 3.3V 256-Pin BGA
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 456MHz ROM 1 456MHz 16KB 1.8V,3.3V Ethernet,I2C,SPI,UART,USB 10Mbps,100Mbps 32bit ARM926EJ-S BGA-256

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.