Texas Instruments AM1707CZKB3

MPU AM17x RISC 32-Bit 375MHz 3.3V 256-Pin BGA
$ 10.644

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1707CZKB3.

Texas Instruments

Datasheet200 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet195 pages14 years ago
Datasheet195 pages14 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1707CZKB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.644
$ 12.938
$ 12.938
Stock
138,918
151,600
151,600
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
RISC
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
375 MHz
375 MHz
375 MHz
Interface
I2C, SPI, UART
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
1.32 V
1.32 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1707CZKB3.

Related Parts

Texas InstrumentsAM1707BZKB3
RISC ARM Microprocessor, 32-Bit, 375MHz, CMOS, PBGA256
Texas InstrumentsAM1707BZKBA3
AM1707 ARM Microprocessor | IC MPU SITARA 375MHZ 256BGA
Texas InstrumentsAM1707BZKBD4
RISC ARM Microprocessor, 32-Bit, 456MHz, CMOS, PBGA256
NXP SemiconductorsLPC1830FET256,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray
NXP SemiconductorsLPC1833FET256,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217

Descriptions

Descriptions of Texas Instruments AM1707CZKB3 provided by its distributors.

MPU AM17x RISC 32-Bit 375MHz 3.3V 256-Pin BGA
375MHz 1 1.32V 1.8V,3.3V I2C,MMC,McASP,SD,SPI,UART ARM926EJ-S BGA
Sitara Processor 256-BGA 0 to 90
ARM Microcontrollers - MCU Stellaris Micro controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.