Texas Instruments AM1705DPTP4

IC Mpu Sitara 456MHZ 176HLQFP / Mpu AM17X Risc 32 Bit 456MHZ 3.3V 176-PIN Hlqfp Ep
$ 16.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1705DPTP4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet165 pages12 years ago
Datasheet162 pages13 years ago
Technical Drawing2 pages23 years ago

HQonline

Inventory History

3 month trend:
+1.32%

CAD Models

Download Texas Instruments AM1705DPTP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.44
$ 17.436
$ 17.436
Stock
136,605
184,408
184,408
Authorized Distributors
1
1
1
Case/Package
TQFP
-
-
Number of Pins
176
176
176
Core Architecture
ARM
-
-
Data Bus Width
32 b
-
-
Max Frequency
456 MHz
-
-
Interface
Ethernet, I2C, SPI, UART, USB
-
-
Min Supply Voltage
1.25 V
-
-
Max Supply Voltage
1.35 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1705DPTP4.

Related Parts

NXP SemiconductorsMCF53013CQT240
MPU ColdFire MCF5301x Processor RISC 32-Bit 240MHz 3.3V 208-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments AM1705DPTP4 provided by its distributors.

IC MPU SITARA 456MHZ 176HLQFP / MPU AM17x RISC 32bit 456MHz 3.3V 176-Pin HLQFP EP
Sitara processor: Arm9, SDRAM, Ethernet 176-HLQFP 0 to 90
IC MMIC AMP VCO HBT GAAS 24-QFN
IC MCU 16BIT 12KB FLASH 20LSSOP
USB 2.0 + PHY (1) 456MHz ROM 1 1.25V 1.35V 456MHz 16KB 1.8V,3.3V I2C,MMC,McASP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S Control System;CP15 QFP 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.